Photointerrupters - Slot Type - Transistor Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Distance | Sensing Method | Output Configuration | Current - DC Forward (If) (Max) | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Response Time | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,040 In Stock | 1 : ¥9.95000 Bulk | - | Bulk | Active | 0.200" (5.08mm) | Through-Beam | Transistor | 60 mA | 20 mA | 30 V | 3µs, 4µs | -25°C ~ 85°C | Through Hole | Module, PC Pins, Slot Type | ||
4,412 In Stock | 1 : ¥10.12000 Bulk | - | Bulk | Active | 0.091" (2.3mm) | Through-Beam | Phototransistor | 50 mA | 30 mA | 30 V | 10µs, 10µs | -25°C ~ 85°C | Through Hole | PCB Mount | ||
1,473 In Stock | 1 : ¥8.25000 Bulk | - | Bulk | Active | 0.079" (2mm) | Through-Beam | Phototransistor | 50 mA | 30 mA | 30 V | 10µs, 10µs | -25°C ~ 85°C | Through Hole | PCB Mount | ||
11 In Stock | 1 : ¥11.99000 Bulk | - | Bulk | Active | 0.079" (2mm) | Through-Beam | Phototransistor | 50 mA | 30 mA | 30 V | 10µs, 10µs | -25°C ~ 85°C | Through Hole | PCB Mount | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 0.197" (5mm) | Through-Beam | Phototransistor | 50 mA | 30 mA | 30 V | 10µs | -25°C ~ 85°C | Through Hole | PCB Mount |