TCST2103 | |
---|---|
DigiKey Part Number | TCST2103-ND |
Manufacturer | |
Manufacturer Product Number | TCST2103 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 3.1mm Phototransistor Slotted Module, 4-Lead Dual Row |
Datasheet | Datasheet |
EDA/CAD Models | TCST2103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 3.1mm | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 60 mA | |
Current - Collector (Ic) (Max) | 4 mA | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Response Time | 10µs, 8µs | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Slotted Module, 4-Lead Dual Row | |
Type | Unamplified | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
10 | ¥11.66400 | ¥116.64 |
25 | ¥9.71840 | ¥242.96 |
85 | ¥8.63824 | ¥734.25 |
510 | ¥7.55808 | ¥3,854.62 |
1,020 | ¥6.69429 | ¥6,828.18 |
5,015 | ¥6.26237 | ¥31,405.79 |