Photoelectric, Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Method | Sensing Distance | Voltage - Supply | Response Time | Output Configuration | Light Source | Connection Method | Ingress Protection | Cable Length | Adjustment Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ¥4,853.98000 Box | Box | Active | Proximity | 1.378" ~ 12.205" (35mm ~ 310mm) | 12V ~ 30V | 500µs | Analog | Red LED | Connector, M12 | IP67, IP68, IP69K | - | Adjustable | -10°C ~ 50°C | |||
6 In Stock | 1 : ¥5,508.54000 Box | Box | Active | Background Suppression | 0.984" ~ 23.622" (25mm ~ 600mm) | 12V ~ 30V | 500µs | Analog | Red LED | Connector, M12 | IP67, IP68, IP69K | - | Adjustable | -10°C ~ 50°C | |||
4 In Stock | 1 : ¥5,508.54000 Box | Box | Active | Background Suppression | 0.984" ~ 23.622" (25mm ~ 600mm) | 12V ~ 30V | 500µs | Analog | Red LED | Connector, M12 | IP67, IP68, IP69K | - | Adjustable | -10°C ~ 50°C | |||
6 In Stock | 1 : ¥3,680.86000 Box | Box | Active | - | 0.984" ~ 11.811" (25mm ~ 300mm) | 10V ~ 30V | - | NPN/PNP | Red (655nm) | Quick Connect | IP67, IP68, IP69K | - | - | -10°C ~ 50°C | |||
6 In Stock | 1 : ¥5,508.54000 Box | Box | Active | Background Suppression | 1.378" ~ 24.016" (35mm ~ 610mm) | 12V ~ 30V | 500µs | Analog | Red LED | Connector, M12 | IP67, IP68, IP69K | - | Adjustable | -10°C ~ 50°C | |||
0 In Stock Check Lead Time | 1 : ¥5,508.54000 Box | Box | Active | Background Suppression | 1.378" ~ 24.016" (35mm ~ 610mm) | 12V ~ 30V | 500µs | Analog | Red LED | Connector, M12 | IP67, IP68, IP69K | - | Adjustable | -10°C ~ 50°C |