Q4XFILAF610-Q8 | |
---|---|
DigiKey Part Number | 2170-Q4XFILAF610-Q8-ND |
Manufacturer | |
Manufacturer Product Number | Q4XFILAF610-Q8 |
Description | PHOTO SEN 610MM 4-20MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.378" ~ 24.016" (35mm ~ 610mm) Analog |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 1.378" ~ 24.016" (35mm ~ 610mm) | |
Voltage - Supply | 12V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Analog | |
Light Source | Red LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67, IP68, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,508.54000 | ¥5,508.54 |