Photoelectric, Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Method | Sensing Distance | Voltage - Supply | Response Time | Output Configuration | Light Source | Connection Method | Ingress Protection | Cable Length | Adjustment Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110 In Stock | 1 : ¥1,343.19000 Box | Box | Active | - | - | 10V ~ 30V | 100ms | PNP-NC/NO | Infrared LED | Cable | NEMA 1, 3, 4, 4X, 12, 13 IEC IP66 | - | - | -20°C ~ 50°C | |||
0 In Stock Check Lead Time | 1 : ¥1,297.15000 Box | Box | Active | - | - | 10V ~ 30V | 100ms | NPN-NC/NO | - | Cable with Connector | NEMA 1, 3, 4X,12, 13 IEC IP66 | 78.74" (2m) | - | -20°C ~ 50°C | |||
0 In Stock | 1 : ¥1,028.65000 Box | Box | Obsolete | - | - | 20V ~ 30V | 100ms | NC/NO | - | Connector | NEMA 1, 3, 4X,12, 13 IEC IP66 | - | - | -20°C ~ 50°C | |||
0 In Stock | 1 : ¥993.39000 Box | Box | Obsolete | - | - | 105V ~ 130V | 100ms | - | - | Connector | NEMA 1, 3, 4X,12, 13 IEC IP66 | - | - | -20°C ~ 50°C | |||
0 In Stock | 1 : ¥993.39000 Box | Box | Obsolete | - | - | 10V ~ 30V | 100ms | PNP-NC/NO | - | Connector | NEMA 1, 3, 4X,12, 13 IEC IP66 | - | - | -20°C ~ 50°C | |||
0 In Stock | 1 : ¥1,469.56000 Box | Box | Obsolete | - | - | 10V ~ 30V | 100ms | NPN-NC/NO | - | Cable with Connector | NEMA 1, 3, 4X,12, 13 IEC IP66 | 354.33" (9m) | - | -20°C ~ 50°C | |||
0 In Stock | Obsolete | Box | Obsolete | - | - | 10V ~ 30V | 100ms | PNP-NC/NO | - | Cable with Connector | NEMA 1, 3, 4X,12, 13 IEC IP66 | 354.33" (9m) | - | -20°C ~ 50°C | |||
0 In Stock | Obsolete | Box | Obsolete | - | - | 20V ~ 30V | 100ms | NC/NO | - | Connector | NEMA 1, 3, 4X,12, 13 IEC IP66 | - | - | -20°C ~ 50°C |