OTBVP6 W/30 W/Y | |
---|---|
DigiKey Part Number | 2170-OTBVP6W/30W/Y-ND |
Manufacturer | |
Manufacturer Product Number | OTBVP6 W/30 W/Y |
Description | OTB SERIES: MOMENTARY ACTION TOU |
Customer Reference | |
Detailed Description | Optical Sensor PNP-NC/NO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | - | |
Sensing Distance | - | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 100ms | |
Output Configuration | PNP-NC/NO | |
Light Source | - | |
Connection Method | Cable with Connector | |
Ingress Protection | NEMA 1, 3, 4X,12, 13 IEC IP66 | |
Cable Length | 354.33" (9m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |