Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,862 In Stock | 1 : ¥37.66000 Bulk | - | Bulk | Active | 920nm | - | 550nm ~ 1040nm | PIN | - | - | 10 V | 2nA | 7.5mm² | 100° | -40°C ~ 125°C | Through Hole | Radial, Lensed Metal Can, 2 Lead | ||
223 In Stock | 1 : ¥216.36000 Tray | - | Tray | Active | - | Ultraviolet (UV) | 220nm ~ 280nm | - | - | 3ms | - | - | - | - | -30°C ~ 85°C | Through Hole | TO-205AA, TO-5-3 Metal Can |