Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wavelength | 850nm | |
Color - Enhanced | Infrared (NIR)/Red | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 45µs | |
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Dark (Typ) | 5nA | |
Active Area | - | |
Viewing Angle | 80° | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.10000 | ¥21.00 |
100 | ¥1.40020 | ¥140.02 |
500 | ¥0.96846 | ¥484.23 |
1,000 | ¥0.80711 | ¥807.11 |
2,000 | ¥0.72639 | ¥1,452.78 |
5,000 | ¥0.68605 | ¥3,430.25 |
10,000 | ¥0.62550 | ¥6,255.00 |
25,000 | ¥0.58515 | ¥14,628.75 |