Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,521 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,500 : ¥3.41029 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 850nm | - | 400nm ~ 1100nm | PIN | - | 20ns | 32 V | 2nA | 7mm² | 120° | -40°C ~ 100°C | - | - | Surface Mount | 2-SMD, Gull Wing | ||
135 In Stock | 1 : ¥121.74000 Bulk | - | Bulk | Active | 850nm | - | 400nm ~ 1100nm | PIN | - | 20ns | 32 V | 2nA | 7mm² | 110° | -40°C ~ 125°C | - | - | Through Hole | TO-39-2 Metal Can | ||
14,580 In Stock | 1 : ¥3.23000 Bag | - | Bag | Active | 850nm | Infrared (NIR)/Red | 400nm ~ 1100nm | PIN | - | 45µs | 170 V | 5nA | - | 80° | -40°C ~ 80°C | - | - | Through Hole | Radial | ||
3,644 In Stock | 1 : ¥3.23000 Bag | - | Bag | Active | 850nm | Infrared (NIR)/Red | 400nm ~ 1100nm | PIN | - | 45µs | 170 V | 5nA | - | 80° | -40°C ~ 80°C | - | - | Through Hole | Radial | ||
2,465 In Stock | 1 : ¥10.12000 Cut Tape (CT) 1,500 : ¥3.59658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 950nm | Blue | 300nm ~ 1100nm | PIN | 0.20 A/W @ 400nm | 65ns, 70ns, 1.2µs, 1.6µs | 16 V | 1nA | 8.12mm² | 120° | -40°C ~ 125°C | - | - | Surface Mount | 2-SMD, No Lead | |||
13,286 In Stock | 1 : ¥10.20000 Bulk | - | Bulk | Active | 900nm | - | 430nm ~ 1100nm | PIN | - | - | 60 V | 2nA | 7.5mm² | 130° | -40°C ~ 100°C | - | - | Through Hole | 2-DIP (0.200", 5.10mm) | ||
9,725 In Stock | 1 : ¥10.80000 Cut Tape (CT) 3,000 : ¥4.32746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 540nm | - | 430nm ~ 610nm | PIN | - | 150ns | 16 V | 100pA | 0.27mm² | 120° | -40°C ~ 100°C | Automotive | AEC-Q101 | Surface Mount | - | ||
1,004 In Stock | 1 : ¥11.56000 Cut Tape (CT) 1,500 : ¥3.71707 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 300nm ~ 1100nm | PIN | - | 40ns | 20 V | 1nA | 7.02mm² | 120° | -40°C ~ 85°C | - | - | Surface Mount | 2-SMD, No Lead | |||
2,447 In Stock | 1 : ¥15.47000 Cut Tape (CT) 1,500 : ¥5.48023 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 950nm | - | 300nm ~ 1100nm | PIN | - | 40ns | 16 V | 1nA | 8.12mm² | 120° | -40°C ~ 85°C | - | - | Surface Mount | 2-SMD, No Lead | |||
0 In Stock Check Lead Time | 1 : ¥13.52000 Cut Tape (CT) 3,000 : ¥4.56102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 400nm ~ 1100nm | PIN | - | 3.6µs, 3.5µs | 16 V | 100pA | 3.27mm² | 130° | -40°C ~ 85°C | - | - | Surface Mount | 2-SMD, No Lead | |||
8 In Stock | 1 : ¥57.89000 Tray | - | Tray | Active | 850nm | - | 350nm ~ 1100nm | PIN | - | 12ns | 50 V | 1nA | 1mm² | 80° | -40°C ~ 125°C | - | - | Through Hole | TO-18-2 Metal Can |