Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,872 In Stock | 1 : ¥37.66000 Bulk | - | Bulk | Active | 920nm | - | 550nm ~ 1040nm | PIN | - | - | 10 V | 2nA | 7.5mm² | 100° | -40°C ~ 125°C | Through Hole | Radial, Lensed Metal Can, 2 Lead | ||
11,680 In Stock | 1 : ¥14.28000 Cut Tape (CT) 2,000 : ¥4.79626 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 660nm | Blue | 400nm ~ 1100nm | PIN | - | 15ns | 50 V | 2nA | 8.07mm² | 120° | -40°C ~ 80°C | Through Hole | Radial |