QSB34CGR | |
---|---|
DigiKey Part Number | QSB34CGRTR-ND - Tape & Reel (TR) QSB34CGRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QSB34CGR |
Description | SENSOR PHOTODIODE 940NM 2SMD GW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 50ns 120° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | QSB34CGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 50ns | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 30nA | |
Active Area | 6.5mm² | |
Viewing Angle | 120° | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥6.29900 | ¥62.99 |
100 | ¥4.66210 | ¥466.21 |
500 | ¥4.28410 | ¥2,142.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.52809 | ¥3,528.09 |
2,000 | ¥3.35169 | ¥6,703.38 |
5,000 | ¥3.27608 | ¥16,380.40 |
10,000 | ¥3.20047 | ¥32,004.70 |
25,000 | ¥3.15007 | ¥78,751.75 |