Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,496 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥0.92088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 920nm | - | 780nm ~ 1050nm | PIN | - | 100ns | 60 V | 1nA | 0.23mm² | 150° | -40°C ~ 100°C | - | - | Surface Mount, Right Angle | 2-SMD, No Lead | ||
251,106 In Stock | 1 : ¥5.36000 Cut Tape (CT) 6,000 : ¥2.10405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 750nm ~ 1050nm | PIN | - | 100ns | 60 V | 1nA | 0.23mm² | 30° | -40°C ~ 100°C | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Z-Bend | ||
7,196 In Stock | 1 : ¥8.25000 Cut Tape (CT) 1,000 : ¥2.78194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 790nm ~ 1050nm | PIN | 0.55 A/W @ 950nm | 4ns | 60 V | 1nA | 0.23mm² | 30° | -40°C ~ 85°C | - | - | Surface Mount | - | ||
1,223 In Stock | 1 : ¥8.67000 Cut Tape (CT) 1,000 : ¥2.91073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | Infrared (NIR) | 670nm ~ 1070nm | PIN | - | 6ns | 170 V | 10nA (Max) | - | 20° | -40°C ~ 85°C | - | - | Surface Mount | 2-SMD, Gull Wing |