VEMD2023X01

DigiKey Part Number
751-VEMD2023X01TR-ND - Tape & Reel (TR)
751-VEMD2023X01CT-ND - Cut Tape (CT)
751-VEMD2023X01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VEMD2023X01
Description
SENSOR PHOTODIODE 940NM 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Photodiode 940nm 100ns 70° 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
VEMD2023X01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
940nm
Color - Enhanced
-
Spectral Range
750nm ~ 1050nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
100ns
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Dark (Typ)
1nA
Active Area
0.23mm²
Viewing Angle
70°
Operating Temperature
-40°C ~ 100°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
2-SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.74000¥7.74
10¥5.05800¥50.58
100¥3.31190¥331.19
1,000¥2.61435¥2,614.35
2,000¥2.44008¥4,880.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥2.35295¥14,117.70
12,000¥2.31809¥27,817.08
30,000¥2.26580¥67,974.00
Manufacturers Standard Package