VEMD8080 | |
---|---|
DigiKey Part Number | VEMD8080TR-ND - Tape & Reel (TR) VEMD8080CT-ND - Cut Tape (CT) VEMD8080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD8080 |
Description | SENSOR PHOTODIODE 850NM 8SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Photodiode 850nm 70ns 130° 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VEMD8080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 850nm | |
Color - Enhanced | - | |
Spectral Range | 350nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 70ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 10nA (Max) | |
Active Area | 4.5mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.66000 | ¥20.66 |
10 | ¥13.50800 | ¥135.08 |
100 | ¥9.83510 | ¥983.51 |
500 | ¥8.38612 | ¥4,193.06 |
1,000 | ¥7.94090 | ¥7,940.90 |
2,000 | ¥7.57569 | ¥15,151.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.07702 | ¥35,385.10 |
10,000 | ¥6.96557 | ¥69,655.70 |