Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,096 In Stock | 1 : ¥655.16000 Tray | - | Tray | Active | 1300nm | - | - | PIN | 0.80 A/W @ 1300nm | 1ns | 80 V | 1nA | 0.096mm² | - | -40°C ~ 125°C | Through Hole | TO-18-2 Metal Can | ||
424 In Stock | 1 : ¥946.14000 Bulk | - | Bulk | Active | 1550nm | - | 800nm ~ 1700nm | PIN | 0.95 A/W @ 1550nm | - | 80 V | 5nA | 0.8mm² | - | - | Through Hole | TO-206AA, TO-18-3 Metal Can | ||
175 In Stock | 1 : ¥2,409.99000 Box | - | Box | Active | 1064nm | - | - | Avalanche | 36 A/W @ 1060nm | 3ns | 475 V | 50nA | 0.50mm² | - | -40°C ~ 70°C | Through Hole | TO-205AA, TO-5-3 Metal Can | ||
62 In Stock | 1 : ¥6,515.89000 Box | Box | Active | 1550nm | - | 1100nm ~ 1700nm | Avalanche | 9.3 A/W @ 1550nm | - | 70 V | 45nA | 200µm Dia | - | -20°C ~ 70°C | Through Hole | TO-18-2 Metal Can | |||
354 In Stock | 1 : ¥107.62000 Tube | - | Tube | Active | 890nm | - | 400nm ~ 1100nm | PIN | 0.45 A/W @ 890nm | - | 50 V | 10nA | 3.45mm² (x6) | - | -55°C ~ 125°C | Surface Mount | - | ||
20 In Stock | 1 : ¥8,488.59000 Bulk | Bulk | Active | 1550nm | - | 1100nm ~ 1700nm | Avalanche | 80 KV/W @ 1300nm, 900 KV/W @ 1550nm | 2ns | - | - | 0.005mm² | - | -40°C ~ 70°C | Through Hole | TO-8 Style, 12 Leads | |||
24 In Stock | 1 : ¥9,281.89000 Bulk | Bulk | Active | 900nm | - | 400nm ~ 1100nm | Avalanche | 2700 KV/W @ 830nm, 3000 KV/W @ 900nm | 7ns | - | - | 0.5mm² | - | -40°C ~ 70°C | Through Hole | TO-8 Style, 12 Leads | |||
4 In Stock | 1 : ¥20,502.99000 Box | Box | Active | 1550nm | - | 1100nm ~ 1700nm | Avalanche | 300 KV/W @ 1300nm, 340 KV/W @ 1550nm | 150ns | - | - | 0.03mm² | - | -40°C ~ 70°C | Through Hole | TO-8 Style, 12 Leads | |||
0 In Stock Check Lead Time | 1 : ¥13.52000 Cut Tape (CT) 3,000 : ¥4.56081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 400nm ~ 1100nm | PIN | - | 3.6µs, 3.5µs | 16 V | 100pA | 3.27mm² | 130° | -40°C ~ 85°C | Surface Mount | 2-SMD, No Lead | |||
0 In Stock Check Lead Time | 50 : ¥3,066.67600 Box | Box | Active | 900nm | - | 400nm ~ 1100nm | Avalanche | 70 A/W @ 900nm | 2ns | 490 V | 200nA | 1.77mm² | - | -40°C ~ 70°C | Through Hole | TO-5 |