Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,149 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,500 : ¥3.41029 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 850nm | - | 400nm ~ 1100nm | PIN | - | 20ns | 32 V | 2nA | 7mm² | 120° | -40°C ~ 100°C | Surface Mount | 2-SMD, Gull Wing | ||
9,608 In Stock | 1 : ¥10.20000 Cut Tape (CT) 1,000 : ¥3.60622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 730nm ~ 1100nm | PIN | - | 50ns | 32 V | 5nA | - | - | -25°C ~ 85°C | Surface Mount | 2-SMD, Gull Wing |