PD70-01B/TR7 | |
---|---|
DigiKey Part Number | 1080-1371-2-ND - Tape & Reel (TR) 1080-1371-1-ND - Cut Tape (CT) 1080-1371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD70-01B/TR7 |
Description | SENSOR PHOTODIODE 940NM 2SMD GW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 50ns 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 730nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 50ns | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 5nA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥6.44400 | ¥64.44 |
100 | ¥4.76580 | ¥476.58 |
500 | ¥4.37898 | ¥2,189.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.60622 | ¥3,606.22 |
2,000 | ¥3.42591 | ¥6,851.82 |
5,000 | ¥3.34863 | ¥16,743.15 |
10,000 | ¥3.27135 | ¥32,713.50 |
25,000 | ¥3.21984 | ¥80,496.00 |