BPW 34 FS-Z

DigiKey Part Number
475-BPW34FS-ZTR-ND - Tape & Reel (TR)
475-BPW34FS-ZCT-ND - Cut Tape (CT)
475-BPW34FS-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPW 34 FS-Z
Description
SENSOR PHOTODIODE 950NM 2SMD GW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Photodiode 950nm 20ns 120° 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
BPW 34 FS-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
950nm
Color - Enhanced
-
Spectral Range
780nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
20ns
Voltage - DC Reverse (Vr) (Max)
16 V
Current - Dark (Typ)
2nA
Active Area
7mm²
Viewing Angle
120°
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.61000¥9.61
10¥6.08700¥60.87
100¥4.50650¥450.65
500¥4.14112¥2,070.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥3.41029¥5,115.43
3,000¥3.23976¥9,719.28
7,500¥3.16669¥23,750.17
10,500¥3.09361¥32,482.90
Manufacturers Standard Package