PDV-P8103 | |
---|---|
DigiKey Part Number | PDV-P8103-ND |
Manufacturer | |
Manufacturer Product Number | PDV-P8103 |
Description | CDS PHOTORESISTOR 16-33KOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 520nm 16 ~ 33kOhms @ 10 lux |
Datasheet | Datasheet |
EDA/CAD Models | PDV-P8103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Max | 150Vpk | |
Rise Time (Typ) | 60 ms | |
Fall Time (Typ) | 25 ms | |
Cell Resistance (Min) @ Dark | 500 kOhms @ 10 s | |
Cell Resistance @ Illuminance | 16 ~ 33kOhms @ 10 lux | |
Operating Temperature | -30°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥6.69900 | ¥66.99 |
25 | ¥5.77080 | ¥144.27 |
50 | ¥5.56320 | ¥278.16 |
100 | ¥4.73940 | ¥473.94 |
500 | ¥4.12138 | ¥2,060.69 |
1,000 | ¥3.60622 | ¥3,606.22 |
5,000 | ¥3.19408 | ¥15,970.40 |