PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
999 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | - | 0.151" (3.84mm) | 0.312" (7.92mm) | 0.484" (12.29mm) | 0.125" (3.18mm) | 0.094" (2.39mm) | Through Hole | Swage | Non-Insulated | 0.125" (3.18mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
899 In Stock | 1 : ¥9.61000 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | - | 0.151" (3.84mm) | 0.312" (7.92mm) | 0.484" (12.29mm) | 0.125" (3.18mm) | 0.094" (2.39mm) | Through Hole | Swage | Non-Insulated | 0.125" (3.18mm) | Brass Alloy | Silver | 300.0µin (7.62µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.70586 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | - | 0.151" (3.84mm) | 0.250" (6.35mm) | 0.422" (10.72mm) | 0.125" (3.18mm) | 0.094" (2.39mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.70586 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | - | 0.151" (3.84mm) | 0.250" (6.35mm) | 0.422" (10.72mm) | 0.125" (3.18mm) | 0.094" (2.39mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Tin-Lead | 300.0µin (7.62µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.70586 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | - | 0.151" (3.84mm) | 0.250" (6.35mm) | 0.422" (10.72mm) | 0.125" (3.18mm) | 0.094" (2.39mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.72170 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | - | 0.151" (3.84mm) | 0.281" (7.14mm) | 0.453" (11.51mm) | 0.125" (3.18mm) | 0.094" (2.39mm) | Through Hole | Swage | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.72170 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | - | 0.151" (3.84mm) | 0.281" (7.14mm) | 0.453" (11.51mm) | 0.125" (3.18mm) | 0.094" (2.39mm) | Through Hole | Swage | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Tin-Lead | 300.0µin (7.62µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.72170 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | - | 0.151" (3.84mm) | 0.281" (7.14mm) | 0.453" (11.51mm) | 0.125" (3.18mm) | 0.094" (2.39mm) | Through Hole | Swage | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.73763 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | - | 0.151" (3.84mm) | 0.312" (7.92mm) | 0.484" (12.29mm) | 0.125" (3.18mm) | 0.094" (2.39mm) | Through Hole | Swage | Non-Insulated | 0.125" (3.18mm) | Brass Alloy | Tin-Lead | 300.0µin (7.62µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.29352 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | - | 0.151" (3.84mm) | 0.250" (6.35mm) | 0.422" (10.72mm) | 0.125" (3.18mm) | 0.094" (2.39mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Silver | 300.0µin (7.62µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.29352 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | - | 0.151" (3.84mm) | 0.281" (7.14mm) | 0.453" (11.51mm) | 0.125" (3.18mm) | 0.094" (2.39mm) | Through Hole | Swage | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Silver | 300.0µin (7.62µm) |