PC Pin, Single Post Connectors

Results: 4
Series
33203330
Pin Size - Above Flange
0.020" (0.51mm) Dia0.030" (0.76mm) Dia
Pin Size - Below Flange
0.020" (0.51mm) Dia0.030" (0.76mm) Dia
Length - Overall
0.250" (6.35mm)0.500" (12.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Terminal Style
Pin Size - Above Flange
Pin Size - Below Flange
Length - Above Flange
Length - Below Flange
Length - Overall
Flange Diameter
Mounting Hole Diameter
Mounting Type
Termination
Insulation
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
46,744
In Stock
1 : ¥1.31000
Bulk
Bulk
Active
Single Post
Smooth
0.020" (0.51mm) Dia
0.020" (0.51mm) Dia
-
-
0.250" (6.35mm)
-
-
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
5,376
In Stock
1 : ¥1.40000
Bulk
Bulk
Active
Single Post
Smooth
0.030" (0.76mm) Dia
0.030" (0.76mm) Dia
-
-
0.250" (6.35mm)
-
-
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
9,891
In Stock
1 : ¥2.05000
Bulk
Bulk
Active
Single Post
Smooth
0.020" (0.51mm) Dia
0.020" (0.51mm) Dia
-
-
0.500" (12.70mm)
-
-
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
11,781
In Stock
1 : ¥2.55000
Bulk
Bulk
Active
Single Post
Smooth
0.030" (0.76mm) Dia
0.030" (0.76mm) Dia
-
-
0.500" (12.70mm)
-
-
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
Showing
of 4

PC Pin, Single Post Connectors


PC pin terminals or single post connectors are male gendered, single conductor devices, typically used on circuit boards. They are defined by the terminal type (double end, flanged, pc pin, single post), their terminal style (double end, flanged, pin retention, single end, smooth, wire), and their pin diameter or mounting hole diameter. Other parameters include overall length, mounting type (board edge, free-hanging, press fit, surface mount, through-hole), termination, etc.