3330-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | ED1139-ND |
Manufacturer | |
Manufacturer Product Number | 3330-0-00-15-00-00-03-0 |
Description | CONN PC PIN CIRC 0.030DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Smooth | |
Pin Size - Above Flange | 0.030" (0.76mm) Dia | |
Pin Size - Below Flange | 0.030" (0.76mm) Dia | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | 0.250" (6.35mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.17400 | ¥11.74 |
25 | ¥1.04080 | ¥26.02 |
50 | ¥0.97200 | ¥48.60 |
100 | ¥0.90300 | ¥90.30 |
250 | ¥0.79896 | ¥199.74 |
500 | ¥0.76430 | ¥382.15 |
1,000 | ¥0.62532 | ¥625.32 |
3,000 | ¥0.57324 | ¥1,719.72 |