PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,744 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | Single Post | Smooth | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | - | - | 0.250" (6.35mm) | - | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
6,487 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Single Post | Smooth | 0.040" (1.02mm) Dia | 0.040" (1.02mm) Dia | - | - | 0.250" (6.35mm) | - | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
8,609 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | Single Post | Smooth | 0.025" (0.64mm) Dia | 0.025" (0.64mm) Dia | - | - | 0.250" (6.35mm) | - | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
33,558 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.030" (0.76mm) Dia | 0.082" (2.08mm) | 0.180" (4.57mm) | 0.302" (7.67mm) | 0.062" (1.57mm) | 0.043" (1.09mm) | Through Hole | Solder | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
5,279 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | Single Post | Smooth | 0.025" (0.64mm) Dia | 0.025" (0.64mm) Dia | - | - | 0.500" (12.70mm) | - | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) |