PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,272 In Stock | 1 : ¥12.97000 Bulk | Bulk | Active | PC Pin | Wire | 0.080" (2.03mm) Dia | 0.103" (2.62mm) Dia | 0.375" (9.53mm) | 0.250" (6.35mm) | 0.671" (17.04mm) | 0.142" (3.61mm) | - | Free Hanging (In-Line) | Crimp | Non-Insulated | - | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
1,382 In Stock | 1 : ¥23.64000 Bulk | Bulk | Active | PC Pin | Single End | 0.080" (2.03mm) Dia | - | 0.375" (9.53mm) | 0.094" (2.39mm) | 0.494" (12.55mm) | 0.125" (3.18mm) | 0.094" (2.39mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 50.0µin (1.27µm) |