PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
999 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.166" (4.22mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.055" (1.40mm) | 0.072" (1.83mm) | 0.038" (0.97mm) | 0.148" (3.76mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.63682 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.166" (4.22mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.055" (1.40mm) | 0.072" (1.83mm) | 0.038" (0.97mm) | 0.148" (3.76mm) | Beryllium Copper | Tin-Lead | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.63682 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.166" (4.22mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.055" (1.40mm) | 0.072" (1.83mm) | 0.038" (0.97mm) | 0.148" (3.76mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.70586 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.166" (4.22mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.055" (1.40mm) | 0.072" (1.83mm) | 0.038" (0.97mm) | 0.148" (3.76mm) | Beryllium Copper | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥4.87564 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.166" (4.22mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.055" (1.40mm) | 0.072" (1.83mm) | 0.038" (0.97mm) | 0.148" (3.76mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.87564 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.166" (4.22mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.055" (1.40mm) | 0.072" (1.83mm) | 0.038" (0.97mm) | 0.148" (3.76mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.33999 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.166" (4.22mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.055" (1.40mm) | 0.072" (1.83mm) | 0.038" (0.97mm) | 0.148" (3.76mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.33999 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.166" (4.22mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.055" (1.40mm) | 0.072" (1.83mm) | 0.038" (0.97mm) | 0.148" (3.76mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.56682 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.166" (4.22mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.055" (1.40mm) | 0.072" (1.83mm) | 0.038" (0.97mm) | 0.148" (3.76mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) |