PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,930 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | No Tail | Solder | 0.180" (4.57mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.061" (1.55mm) | 0.078" (1.98mm) | - | 0.150" (3.81mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
17,539 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | No Tail | Solder | 0.170" (4.32mm) | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | - | 0.047" (1.19mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | - | 0.147" (3.73mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
7,528 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | No Tail | Solder | 0.190" (4.83mm) | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.063" (1.60mm) | 0.078" (1.98mm) | - | 0.165" (4.19mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |