0648-0-15-15-23-27-10-0 | |
---|---|
DigiKey Part Number | ED10485-ND |
Manufacturer | |
Manufacturer Product Number | 0648-0-15-15-23-27-10-0 |
Description | ZERO PROFILE RECEPTACLE FOR LEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) No Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.140" (3.56mm) | |
Accepts Pin Diameter | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | 0.124" (3.15mm) | |
Flange Diameter | 0.123" (3.12mm) | |
Tail Diameter | - | |
Socket Depth | 0.110" (2.79mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.39400 | ¥53.94 |
25 | ¥4.93240 | ¥123.31 |
50 | ¥4.64000 | ¥232.00 |
100 | ¥4.44710 | ¥444.71 |
250 | ¥4.06044 | ¥1,015.11 |
500 | ¥3.86718 | ¥1,933.59 |
1,000 | ¥3.19046 | ¥3,190.46 |
3,000 | ¥2.90039 | ¥8,701.17 |