PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,691 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | No Tail | Solder | 0.136" (3.45mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.136" (3.45mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
11,058 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | No Tail | Solder | 0.170" (4.32mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.150" (3.81mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
17,412 In Stock | 1 : ¥9.52000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | - | - | 0.052" (1.32mm) | 0.070" (1.77mm) | - | 0.247" (6.27mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
159,306 In Stock | 1 : ¥4.19000 Bulk | - | Bulk | Active | No Tail | Solder | 0.184" (4.67mm) | 0.012" ~ 0.021" (0.30mm ~ 0.53mm) | - | - | 0.043" ~ 0.046" (1.09mm ~ 1.17mm) | 0.066" (1.68mm) | - | 0.100" ~ 0.170" (2.54mm ~ 4.32mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | ||
33,822 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | No Tail | Solder | 0.168" (4.27mm) | 0.013" ~ 0.020" (0.33mm ~ 0.51mm) | - | - | 0.040" ~ 0.041" (1.02mm ~ 1.04mm) | 0.059" (1.50mm) | - | 0.155" (3.94mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
16,577 In Stock | 1 : ¥7.14000 Bulk | - | Bulk | Active | No Tail | Solder | 0.142" (3.61mm) | 0.013" ~ 0.020" (0.33mm ~ 0.51mm) | - | - | 0.040" ~ 0.041" (1.02mm ~ 1.04mm) | 0.059" (1.50mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | ||
0 In Stock Check Lead Time | 10,000 : ¥2.23358 Bulk | Bulk | Active | No Tail | Solder | 0.168" (4.27mm) | 0.013" ~ 0.020" (0.33mm ~ 0.51mm) | - | - | 0.040" ~ 0.041" (1.02mm ~ 1.04mm) | 0.059" (1.50mm) | - | 0.155" (3.94mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |