PC Pin Receptacles, Socket Connectors

Results: 20
Manufacturer
Harwin Inc.Mill-Max Manufacturing Corp.
Series
02940305050705520577062106270630064506653520508173057406
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Tail Type
No TailStandard Tail
Termination
Press-FitSolderSurface Mount
Length - Overall
0.060" (1.52mm)0.064" (1.63mm)0.090" (2.29mm)0.093" (2.36mm)0.095" (2.41mm)0.100" (2.54mm)0.105" (2.67mm)0.120" (3.05mm)0.136" (3.45mm)0.155" (3.94mm)0.160" (4.06mm)0.180" (4.57mm)0.206" (5.23mm)0.250" (6.35mm)
Accepts Pin Diameter
0.008" ~ 0.013" (0.20mm ~ 0.33mm)0.015" ~ 0.018" (0.38mm ~ 0.46mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)0.015" ~ 0.022" (0.38mm ~ 0.56mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)0.018" ~ 0.024" (0.46mm ~ 0.60mm)0.022" ~ 0.032" (0.56mm ~ 0.81mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.031" ~ 0.051" (0.80mm ~ 1.30mm)0.037" ~ 0.043" (0.94mm ~ 1.09mm)0.040" ~ 0.050" (1.02mm ~ 1.27mm)
Accepts Square Pin Size
0.025" (0.64mm)-
Pin Hole Diameter
0.020" (0.52mm)0.021" (0.53mm)0.031" (0.79mm)0.043" (1.09mm)0.051" (1.30mm)0.054" (1.37mm)0.068" (1.73mm)0.079" (2.00mm)-
Mounting Hole Diameter
0.024" (0.61mm), 0.027" (0.69mm) Stepped0.039" (0.99mm)0.040" (1.02mm)0.042" (1.07mm)0.043" (1.09mm)0.045" (1.14mm)0.055" (1.40mm)0.060" (1.52mm)0.061" (1.55mm)0.069" (1.75mm)0.070" (1.78mm)0.071" (1.80mm)0.076" (1.93mm)0.100" (2.54mm)
Flange Diameter
0.038" (0.97mm)0.046" (1.17mm)0.050" (1.27mm)0.052" (1.32mm)0.054" (1.37mm)0.055" (1.40mm)0.058" (1.47mm)0.068" (1.73mm)0.076" (1.93mm)0.077" (1.96mm)0.078" (1.98mm)0.088" (2.24mm)0.090" (2.29mm)0.091" (2.31mm)
Tail Diameter
0.012" (0.30mm)-
Socket Depth
0.051" (1.30mm)0.055" (1.40mm)0.073" (1.85mm)0.075" (1.91mm)0.079" (2.01mm)0.080" (2.03mm)0.088" (2.24mm)0.095" (2.41mm)0.097" (2.46mm)0.100" (2.54mm)0.105" (2.67mm)0.120" (3.05mm)0.136" (3.45mm)0.150" (3.81mm)
Contact Finish
GoldTin
Contact Finish Thickness
3.94µin (0.10µm)30.0µin (0.76µm)200.0µin (5.08µm)
Stocking Options
Environmental Options
Media
Marketplace Product
20Results

Showing
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
54,138
In Stock
1 : ¥2.22000
Bulk
Bulk
Active
No Tail
Solder
0.136" (3.45mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.136" (3.45mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
110,662
In Stock
1 : ¥2.38000
Bulk
Bulk
Active
No Tail
Solder
0.206" (5.23mm)
0.022" ~ 0.032" (0.56mm ~ 0.81mm)
-
0.051" (1.30mm)
0.076" (1.93mm)
0.090" (2.29mm)
-
0.185" (4.70mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
14,740
In Stock
1 : ¥3.28000
Bulk
Bulk
Active
No Tail
Solder
0.180" (4.57mm)
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm)
0.061" (1.55mm)
0.078" (1.98mm)
-
0.150" (3.81mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
159,217
In Stock
1 : ¥3.78000
Bulk
Bulk
Active
No Tail
Solder
0.155" (3.94mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.155" (3.94mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
29,806
In Stock
1 : ¥3.86000
Bulk
Bulk
Active
No Tail
Solder
0.120" (3.05mm)
0.037" ~ 0.043" (0.94mm ~ 1.09mm)
-
0.054" (1.37mm)
0.071" (1.80mm)
0.091" (2.31mm)
-
0.120" (3.05mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
27,986
In Stock
1 : ¥4.02000
Bulk
Bulk
Active
No Tail
Solder
0.105" (2.67mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.060" (1.52mm)
0.077" (1.96mm)
-
0.105" (2.67mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
20,827
In Stock
1 : ¥4.02000
Bulk
Bulk
Active
No Tail
Solder
0.095" (2.41mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.095" (2.41mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
19,332
In Stock
1 : ¥4.10000
Bulk
Bulk
Active
No Tail
Solder
0.095" (2.41mm)
0.037" ~ 0.043" (0.94mm ~ 1.09mm)
-
0.054" (1.37mm)
0.070" (1.78mm)
0.088" (2.24mm)
-
0.095" (2.41mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
30,588
In Stock
1 : ¥1.97000
Bulk
Bulk
Active
No Tail
Solder
0.155" (3.94mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.061" (1.55mm)
0.076" (1.93mm)
-
0.155" (3.94mm)
Beryllium Copper
Tin
200.0µin (5.08µm)
30,716
In Stock
1 : ¥2.13000
Bulk
Bulk
Active
No Tail
Press-Fit
0.093" (2.36mm)
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
-
0.031" (0.79mm)
0.055" (1.40mm)
0.054" (1.37mm)
-
0.079" (2.01mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
10,734
In Stock
1 : ¥2.96000
Bulk
Bulk
Active
No Tail
Solder
0.090" (2.29mm)
0.018" ~ 0.024" (0.46mm ~ 0.60mm)
-
-
0.042" (1.07mm)
0.052" (1.32mm)
-
0.073" (1.85mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
5,636
In Stock
1 : ¥3.37000
Bulk
Bulk
Active
No Tail
Press-Fit
0.093" (2.36mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.055" (1.40mm)
0.054" (1.37mm)
-
0.079" (2.01mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
5,736
In Stock
1 : ¥3.94000
Bulk
Bulk
Active
No Tail
Press-Fit
0.064" (1.63mm)
0.008" ~ 0.013" (0.20mm ~ 0.33mm)
-
0.021" (0.53mm)
0.039" (0.99mm)
0.038" (0.97mm)
-
0.055" (1.40mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
15,709
In Stock
1 : ¥4.02000
Bulk
Bulk
Active
No Tail
Solder
0.100" (2.54mm)
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
-
0.031" (0.79mm)
0.045" (1.14mm)
0.058" (1.47mm)
-
0.100" (2.54mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
23,025
In Stock
1 : ¥4.52000
Bulk
Bulk
Active
Standard Tail
Press-Fit
0.250" (6.35mm)
0.008" ~ 0.013" (0.20mm ~ 0.33mm)
-
0.020" (0.52mm)
0.024" (0.61mm), 0.027" (0.69mm) Stepped
-
0.012" (0.30mm)
0.080" (2.03mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
1,965
In Stock
1 : ¥5.83000
Bulk
Bulk
Active
No Tail
Press-Fit
0.120" (3.05mm)
0.040" ~ 0.050" (1.02mm ~ 1.27mm)
-
0.068" (1.73mm)
0.100" (2.54mm)
0.100" (2.54mm)
-
0.097" (2.46mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
911
In Stock
1 : ¥3.53000
Bulk
Bulk
Active
No Tail
Press-Fit
0.100" (2.54mm)
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm)
0.069" (1.75mm)
0.068" (1.73mm)
-
0.088" (2.24mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
893
In Stock
1 : ¥4.60000
Bulk
Bulk
Active
No Tail
Solder
0.060" (1.52mm)
0.015" ~ 0.018" (0.38mm ~ 0.46mm)
-
0.031" (0.79mm)
0.043" (1.09mm)
0.050" (1.27mm)
-
0.051" (1.30mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
570
In Stock
1 : ¥3.78000
Bulk
Bulk
Active
No Tail
Press-Fit
0.095" (2.41mm)
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
-
0.031" (0.79mm)
0.043" (1.09mm)
0.046" (1.17mm)
-
0.075" (1.91mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
S9131-45R
S9131-45R
CONN PIN RCPT .031-.051 SOLDER
Harwin Inc.
0
In Stock
Check Lead Time
1 : ¥5.09000
Cut Tape (CT)
1,400 : ¥2.64047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
No Tail
Surface Mount
0.160" (4.06mm)
0.031" ~ 0.051" (0.80mm ~ 1.30mm)
-
0.079" (2.00mm)
0.102" (2.59mm)
-
-
0.105" (2.67mm)
Beryllium Copper
Gold
3.94µin (0.10µm)
Showing
of 20

PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.