PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,844 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | No Tail | Solder | 0.213" (5.41mm) | 0.048" ~ 0.064" (1.22mm ~ 1.63mm) | - | 0.088" (2.24mm) | 0.100" (2.54mm) | 0.120" (3.05mm) | - | 0.180" (4.57mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
10,652 In Stock | 1 : ¥6.16000 Bulk | Bulk | Active | No Tail | Solder | 0.230" (5.84mm) | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | - | 0.088" (2.24mm) | 0.102" (2.59mm) | 0.120" (3.05mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
1,870 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | No Tail | Solder | 0.293" (7.44mm) | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | - | 0.088" (2.24mm) | 0.102" (2.59mm) | 0.115" (2.92mm) | - | 0.293" (7.44mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
6,168 In Stock | 1 : ¥7.80000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.395" (10.03mm) | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | - | 0.088" (2.24mm) | 0.106" (2.69mm) | 0.119" (3.02mm) | 0.041" (1.04mm) | 0.200" (5.08mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
2,004 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.064" (1.63mm) | 0.075" (1.91mm) | - | 0.138" (3.51mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
963 In Stock | 1 : ¥13.96000 Bulk | Bulk | Active | No Tail | Solder | 0.225" (5.72mm) | 0.048" ~ 0.064" (1.22mm ~ 1.63mm) | - | 0.088" (2.24mm) | 0.102" (2.59mm) | 0.118" (3.00mm) | - | 0.225" (5.72mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |