0372-0-15-80-13-27-10-0 | |
---|---|
DigiKey Part Number | 0372-0-15-80-13-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0372-0-15-80-13-27-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.048" ~ 0.064" (1.22mm ~ 1.63mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.225" (5.72mm) | |
Accepts Pin Diameter | 0.048" ~ 0.064" (1.22mm ~ 1.63mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | 0.102" (2.59mm) | |
Flange Diameter | 0.118" (3.00mm) | |
Tail Diameter | - | |
Socket Depth | 0.225" (5.72mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.16700 | ¥121.67 |
25 | ¥11.64800 | ¥291.20 |
50 | ¥11.39020 | ¥569.51 |
100 | ¥10.87310 | ¥1,087.31 |
250 | ¥9.83732 | ¥2,459.33 |
500 | ¥9.06050 | ¥4,530.25 |
1,000 | ¥7.76623 | ¥7,766.23 |
3,000 | ¥7.24844 | ¥21,745.32 |