PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,681 In Stock | 1 : ¥12.23000 Bulk | Bulk | Active | No Tail | Solder | 0.309" (7.85mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | 0.159" (4.04mm) | 0.189" (4.80mm) | - | 0.260" (6.60mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
233 In Stock | 1 : ¥19.95000 Bulk | Bulk | Active | Crimp | Solder | 0.887" (22.53mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | - | 0.144" (3.66mm) | - | 0.375" (9.53mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
531 In Stock | 1 : ¥21.59000 Bulk | Bulk | Active | Standard Tail | Stackable | 1.000" (25.40mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | - | 0.157" (3.99mm) | 0.080" (2.03mm) | 0.480" (12.19mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
909 In Stock | 1 : ¥14.61000 Bulk | Bulk | Active | Crimp | Solder | 0.690" (17.53mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | - | 0.144" (3.66mm) | - | 0.375" (9.53mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
966 In Stock | 1 : ¥9.77000 Bulk | Bulk | Active | No Tail | Solder | 0.400" (10.16mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | 0.120" (3.05mm) | 0.143" (3.63mm) | - | 0.357" (9.07mm) | Beryllium Copper | Tin-Lead | 200.0µin (5.08µm) | |||
1,979 In Stock | 1 : ¥16.91000 Bulk | Bulk | Active | Standard Tail | Solder | 0.565" (14.35mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | 0.063" (1.60mm) | 0.147" (3.73mm) | 0.060" (1.52mm) | 0.375" (9.53mm) | Beryllium Copper | Tin | 200.0µin (5.08µm) | |||
440 In Stock | 1 : ¥19.05000 Bulk | Bulk | Active | No Tail | Solder | 0.400" (10.16mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | 0.120" (3.05mm) | 0.143" (3.63mm) | - | 0.357" (9.07mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1 : ¥10.75000 Bulk | Bulk | Active | No Tail | Press-Fit, Knurled | 0.210" (5.33mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | 0.131" (3.33mm) | 0.172" (4.37mm) | - | 0.210" (5.33mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |