PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,488 In Stock | 1 : ¥14.53000 Bulk | Bulk | Active | Standard Tail | Solder | 0.565" (14.35mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | 0.063" (1.60mm) | 0.147" (3.73mm) | 0.060" (1.52mm) | 0.375" (9.53mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
1,774 In Stock | 1 : ¥11.58000 Bulk | Bulk | Active | No Tail | Solder | 0.400" (10.16mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | 0.120" (3.05mm) | 0.143" (3.63mm) | - | 0.357" (9.07mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |