PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,060 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Standard Tail | Solder | 0.320" (8.13mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.042" (1.07mm) | 0.078" (1.98mm) | 0.040" (1.02mm) | 0.180" (4.57mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
1,800 In Stock | 1 : ¥4.27000 Bulk | - | Bulk | Active | No Tail | Solder | 0.118" (3.00mm) | 0.018" ~ 0.020" (0.46mm ~ 0.51mm) | - | 0.042" (1.07mm) | 0.039" ~ 0.043" (0.99mm ~ 1.09mm) | 0.057" (1.45mm) | - | 0.091" (2.30mm) | Beryllium Copper | Gold | 3.94µin (0.10µm) |