H3190-05 | |
---|---|
DigiKey Part Number | 952-2304-ND |
Manufacturer | |
Manufacturer Product Number | H3190-05 |
Description | CONN PIN RCPT .018-.020 SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.018" ~ 0.020" (0.46mm ~ 0.51mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.118" (3.00mm) | |
Accepts Pin Diameter | 0.018" ~ 0.020" (0.46mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.042" (1.07mm) | |
Mounting Hole Diameter | 0.039" ~ 0.043" (0.99mm ~ 1.09mm) | |
Flange Diameter | 0.057" (1.45mm) | |
Tail Diameter | - | |
Socket Depth | 0.091" (2.30mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | 2.00N ~ 6.00N | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.74400 | ¥37.44 |
25 | ¥3.42520 | ¥85.63 |
50 | ¥3.22320 | ¥161.16 |
100 | ¥3.08930 | ¥308.93 |
250 | ¥2.82088 | ¥705.22 |
500 | ¥2.68658 | ¥1,343.29 |
1,000 | ¥2.21640 | ¥2,216.40 |
3,000 | ¥2.01493 | ¥6,044.79 |