3111-1-00-15-00-00-08-0 | |
---|---|
DigiKey Part Number | ED1249-ND |
Manufacturer | |
Manufacturer Product Number | 3111-1-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC 0.030DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 3111-1-00-15-00-00-08-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.030" (0.76mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.300" (7.62mm) | |
Length - Below Flange | 0.051" (1.30mm) | |
Length - Overall | 0.371" (9.42mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.031" (0.79mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.83900 | ¥18.39 |
25 | ¥1.61880 | ¥40.47 |
50 | ¥1.48600 | ¥74.30 |
100 | ¥1.42850 | ¥142.85 |
250 | ¥1.28236 | ¥320.59 |
500 | ¥1.22408 | ¥612.04 |
1,000 | ¥1.02015 | ¥1,020.15 |
2,500 | ¥0.93267 | ¥2,331.68 |