PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,205 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | No Tail | Solder | 0.234" (5.94mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
13,530 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | No Tail | Solder | 0.090" (2.29mm) | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.065" (1.65mm) | 0.080" (2.03mm) | - | 0.090" (2.29mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
24,021 In Stock | 1 : ¥2.87000 Bulk | Bulk | Active | No Tail | Solder | 0.190" (4.83mm) | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.062" (1.57mm) | 0.078" (1.98mm) | - | 0.165" (4.19mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
7,498 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | No Tail | Solder | 0.190" (4.83mm) | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.063" (1.60mm) | 0.078" (1.98mm) | - | 0.165" (4.19mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
775 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | No Tail | Solder | 0.190" (4.83mm) | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.063" (1.60mm) | 0.078" (1.98mm) | - | 0.165" (4.19mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |