H3163-01

DigiKey Part Number
952-2205-ND
Manufacturer
Manufacturer Product Number
H3163-01
Description
CONN PIN RCPT .035-.041 PRESSFIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) No Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Press-Fit
Length - Overall
0.312" (7.92mm)
Accepts Pin Diameter
0.035" ~ 0.041" (0.89mm ~ 1.05mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.086" ~ 0.090" (2.18mm ~ 2.29mm)
Flange Diameter
0.125" (3.18mm)
Tail Diameter
-
Socket Depth
0.192" (4.88mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
5.90µin (0.150µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
3.00N ~ 9.00N
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.46000¥8.46
10¥7.15100¥71.51
25¥6.86000¥171.50
50¥6.71240¥335.62
100¥6.42090¥642.09
250¥5.83748¥1,459.37
500¥5.25378¥2,626.89
1,000¥4.66998¥4,669.98
2,500¥4.23219¥10,580.48
Manufacturers Standard Package