1641A | |
---|---|
DigiKey Part Number | 36-1641A-ND |
Manufacturer | |
Manufacturer Product Number | 1641A |
Description | CONN PIN RCPT .065-.082 SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1641A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.400" (10.16mm) | |
Accepts Pin Diameter | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.122" (3.10mm) | |
Flange Diameter | 0.143" (3.63mm) | |
Tail Diameter | - | |
Socket Depth | 0.357" (9.07mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | - | |
Board Thickness | - | |
Insertion Force | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
25 | ¥18.18960 | ¥454.74 |
100 | ¥17.81530 | ¥1,781.53 |
250 | ¥16.73784 | ¥4,184.46 |
500 | ¥14.94184 | ¥7,470.92 |
1,000 | ¥9.70153 | ¥9,701.53 |
2,500 | ¥9.05476 | ¥22,636.90 |