0390-0-15-01-08-27-10-0

DigiKey Part Number
ED5034-ND
Manufacturer
Manufacturer Product Number
0390-0-15-01-08-27-10-0
Description
CONN PIN RCPT .084-.102 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.084" ~ 0.102" (2.13mm ~ 2.59mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.465" (11.81mm)
Accepts Pin Diameter
0.084" ~ 0.102" (2.13mm ~ 2.59mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.122" (3.10mm)
Mounting Hole Diameter
0.144" (3.66mm)
Flange Diameter
0.188" (4.78mm)
Tail Diameter
-
Socket Depth
0.415" (10.54mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
10¥8.91600¥89.16
25¥8.55120¥213.78
50¥8.36880¥418.44
100¥8.00430¥800.43
250¥7.27660¥1,819.15
500¥6.54906¥3,274.53
1,000¥5.82136¥5,821.36
2,500¥5.27563¥13,189.07