PC Card Sockets

Results: 2
Manufacturer
ATTEND TechnologyWürth Elektronik
Series
-WR-CRD
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Card Type
Micro SIMNANO SIM
Number of Positions
69 (8 + 1)
Insertion, Removal Method
Push In, Pull OutPush In, Push Out
Features
ShieldedSwitch
Height Above Board
0.047" (1.20mm)0.063" (1.60mm)
Contact Finish Thickness
5.00µin (0.127µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
693043020611
693043020611
CONN SMART CARD PUSH-PULL
Würth Elektronik
4,266
In Stock
1 : ¥14.86000
Cut Tape (CT)
1,500 : ¥10.75485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NANO SIM
6
Connector
Push In, Pull Out
-
Surface Mount, Right Angle
Shielded
0.047" (1.20mm)
Normal, Standard - Top
Gold
-
115Q-BCA0
115Q-BCA0
CONN MICRO SIM SOCKET
ATTEND Technology
1,249
In Stock
1 : ¥18.39000
Cut Tape (CT)
800 : ¥8.65436
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Micro SIM
9 (8 + 1)
Connector
Push In, Push Out
-
Surface Mount, Right Angle
Switch
0.063" (1.60mm)
Normal, Standard - Top
Gold
5.00µin (0.127µm)
Showing
of 2

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.