Panel Mount

Results: 13
Series
CLIPLINE DFKCOMBICON DFK-MCCOMBICON DFK-MSTBCOMBICON DFK-PC
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Parallel to PanelPCB Pins - StraightQuick Connect - 0.110" (2.80mm), Solder Eyelet
Width
1.317" (33.44mm)1.383" (35.13mm)1.451" (36.86mm)1.583" (40.21mm)1.751" (44.48mm)1.772" (45.00mm)1.783" (45.29mm)2.051" (52.10mm)2.383" (60.53mm)2.583" (65.61mm)2.783" (70.69mm)3.383" (85.93mm)3.783" (96.09mm)
Panel Thickness
0.020 ~ 0.157" (0.5 ~ 4.0mm)0.039 ~ 0.197" (1.0 ~ 5.0mm)0.079 ~ 0.197" (2.0 ~ 5.0mm)-
Positions Per Level
23457891214
Panel Mount Type
Screw Mount - Front FlangeScrew Mount - Rear Flange
Pitch
0.150" (3.81mm)0.200" (5.08mm)0.300" (7.62mm)
Voltage - UL
300 V600 V
Current - UL
5 A8 A10 A35 A
Wire Gauge
10-30 AWG12-24 AWG-
Color
BlackGreen
Features
Sealing GasketThreaded Mating Lock
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Front Panel Wire Connection
Rear Panel Wire Connection
Width
Panel Thickness
Positions Per Level
Panel Mount Type
Pitch
Voltage - UL
Current - UL
Wire Gauge
Color
Features
Number of Levels
1840557
1840557
TERM BLK HEADER 2POS GREEN
Phoenix Contact
2,528
In Stock
1 : ¥45.73000
Bulk
Bulk
Active
Header, Male Pins
Bolt/Screw Clamp - Wire Entry Parallel to Panel
1.451" (36.86mm)
0.039 ~ 0.197" (1.0 ~ 5.0mm)
2
Screw Mount - Front Flange
0.300" (7.62mm)
600 V
35 A
10-30 AWG
Green
Threaded Mating Lock
1
1098052
1098052
FEED-THROUGH CONNECTOR, NOMINAL
Phoenix Contact
431
In Stock
1 : ¥43.00000
Bulk
Bulk
Active
Header, Male Pins
Bolt/Screw Clamp - Wire Entry Parallel to Panel
1.783" (45.29mm)
0.079 ~ 0.197" (2.0 ~ 5.0mm)
4
Screw Mount - Front Flange
0.200" (5.08mm)
-
-
12-24 AWG
Green
Threaded Mating Lock
1
1840573
1840573
TERM BLK HEADER 4POS GREEN
Phoenix Contact
4,012
In Stock
1 : ¥82.98000
Bulk
Bulk
Active
Header, Male Pins
Bolt/Screw Clamp - Wire Entry Parallel to Panel
2.051" (52.10mm)
0.039 ~ 0.197" (1.0 ~ 5.0mm)
4
Screw Mount - Front Flange
0.300" (7.62mm)
600 V
5 A
10-30 AWG
Green
Threaded Mating Lock
1
1840560
1840560
TERM BLK HEADER 3POS GREEN
Phoenix Contact
221
In Stock
1 : ¥69.29000
Bulk
Bulk
Active
Header, Male Pins
Bolt/Screw Clamp - Wire Entry Parallel to Panel
1.751" (44.48mm)
0.039 ~ 0.197" (1.0 ~ 5.0mm)
3
Screw Mount - Front Flange
0.300" (7.62mm)
600 V
35 A
10-30 AWG
Green
Threaded Mating Lock
1
1096148_VIEW-A
1096148
FEED-THROUGH CONNECTOR, NOMINAL
Phoenix Contact
57
In Stock
1 : ¥71.89000
Bulk
Bulk
Active
Header, Male Pins
Bolt/Screw Clamp - Wire Entry Parallel to Panel
2.383" (60.53mm)
0.079 ~ 0.197" (2.0 ~ 5.0mm)
7
Screw Mount - Front Flange
0.200" (5.08mm)
-
-
12-24 AWG
Green
Threaded Mating Lock
1
1096145
1096145
FEED-THROUGH CONNECTOR, NOMINAL
Phoenix Contact
62
In Stock
1 : ¥85.56000
Bulk
Bulk
Active
Header, Male Pins
Bolt/Screw Clamp - Wire Entry Parallel to Panel
2.783" (70.69mm)
0.079 ~ 0.197" (2.0 ~ 5.0mm)
9
Screw Mount - Front Flange
0.200" (5.08mm)
-
-
12-24 AWG
Green
Threaded Mating Lock
1
1096142
1096142
FEED-THROUGH CONNECTOR, NOMINAL
Phoenix Contact
27
In Stock
1 : ¥106.18000
Bulk
Bulk
Active
Header, Male Pins
Bolt/Screw Clamp - Wire Entry Parallel to Panel
3.383" (85.93mm)
0.079 ~ 0.197" (2.0 ~ 5.0mm)
12
Screw Mount - Front Flange
0.200" (5.08mm)
-
-
12-24 AWG
Green
Threaded Mating Lock
1
1095511
1095511
FEED-THROUGH CONNECTOR, NOMINAL
Phoenix Contact
62
In Stock
1 : ¥120.14000
Bulk
Bulk
Active
Header, Male Pins
Bolt/Screw Clamp - Wire Entry Parallel to Panel
3.783" (96.09mm)
0.079 ~ 0.197" (2.0 ~ 5.0mm)
14
Screw Mount - Front Flange
0.200" (5.08mm)
-
-
12-24 AWG
Green
Threaded Mating Lock
1
1735008
1735008
TERM BLK HEADER 5POS BLACK
Phoenix Contact
50
In Stock
1 : ¥39.65000
Bulk
Bulk
Active
Header, Male Pins
PCB Pins - Straight
1.772" (45.00mm)
-
5
Screw Mount - Rear Flange
0.200" (5.08mm)
300 V
10 A
-
Black
Sealing Gasket
1
1829374
1829374
TERM BLK HEADER 5POS GREEN
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥42.71000
Bulk
Bulk
Active
Header, Male Pins
Quick Connect - 0.110" (2.80mm), Solder Eyelet
1.317" (33.44mm)
0.020 ~ 0.157" (0.5 ~ 4.0mm)
5
Screw Mount - Front Flange
0.150" (3.81mm)
300 V
8 A
-
Green
Threaded Mating Lock
1
1096152
1096152
FEED-THROUGH CONNECTOR, NOMINAL
Phoenix Contact
7
In Stock
1 : ¥31.48000
Bulk
Bulk
Active
Header, Male Pins
Bolt/Screw Clamp - Wire Entry Parallel to Panel
1.383" (35.13mm)
0.079 ~ 0.197" (2.0 ~ 5.0mm)
2
Screw Mount - Front Flange
0.200" (5.08mm)
-
-
12-24 AWG
Green
Threaded Mating Lock
1
1096151
1096151
FEED-THROUGH CONNECTOR, NOMINAL
Phoenix Contact
7
In Stock
1 : ¥44.26000
Bulk
Bulk
Active
Header, Male Pins
Bolt/Screw Clamp - Wire Entry Parallel to Panel
1.583" (40.21mm)
0.079 ~ 0.197" (2.0 ~ 5.0mm)
3
Screw Mount - Front Flange
0.200" (5.08mm)
-
-
12-24 AWG
Green
Threaded Mating Lock
1
1096146
1096146
FEED-THROUGH CONNECTOR, NOMINAL
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥67.53000
Bulk
Bulk
Active
Header, Male Pins
Bolt/Screw Clamp - Wire Entry Parallel to Panel
2.583" (65.61mm)
0.079 ~ 0.197" (2.0 ~ 5.0mm)
8
Screw Mount - Front Flange
0.200" (5.08mm)
-
-
12-24 AWG
Green
Threaded Mating Lock
1
Showing
of 13

Panel Mount


Panel Mount Terminal Blocks are used as a main connection point with one or more terminals separated by a plastic barrier. The device is meant to be mounted on a panel and allows connections between circuits on both sides of the panel. The panel wire connections are bolt/screw clamp, header/male/female, circular clamp, PCB pins, push in clamp, quick connect, screw terminal, solder eyelet, solder tabs, and wire wrap terminals.