Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Front Panel Wire Connection | Rear Panel Wire Connection | Width | Panel Thickness | Positions Per Level | Panel Mount Type | Pitch | Voltage - UL | Current - UL | Wire Gauge | Color | Features | Number of Levels |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,528 In Stock | 1 : ¥45.73000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 1.451" (36.86mm) | 0.039 ~ 0.197" (1.0 ~ 5.0mm) | 2 | Screw Mount - Front Flange | 0.300" (7.62mm) | 600 V | 35 A | 10-30 AWG | Green | Threaded Mating Lock | 1 | |||
143 In Stock | 1 : ¥55.83000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.187" (4.75mm), Solder Eyelet | 1.199" (30.46mm) | 0.039 ~ 0.197" (1.0 ~ 5.0mm) | 2 | Screw Mount - Front Flange | 0.300" (7.62mm) | 300 V | 20 A | - | Green | Threaded Mating Lock | 1 |