Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Front Panel Wire Connection | Rear Panel Wire Connection | Width | Panel Thickness | Positions Per Level | Panel Mount Type | Pitch | Voltage - UL | Current - UL | Wire Gauge | Color | Features | Number of Levels |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
285 In Stock | 1 : ¥109.93000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 2.367" (60.11mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 12 | Screw Mount - Front Flange | 0.150" (3.81mm) | 300 V | 8 A | - | Green | Threaded Mating Lock | 1 | |||
88 In Stock | 1 : ¥54.51000 Bulk | Bulk | Active | Header, Male Pins | PCB Pins - Straight | 2.172" (55.16mm) | - | 5 | Screw Mount - Rear Flange | 0.200" (5.08mm) | 300 V | 10 A | - | Green | Sealing Gasket, Threaded Mate Lock | 1 | |||
27 In Stock | 1 : ¥106.18000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 3.383" (85.93mm) | 0.079 ~ 0.197" (2.0 ~ 5.0mm) | 12 | Screw Mount - Front Flange | 0.200" (5.08mm) | - | - | 12-24 AWG | Green | Threaded Mating Lock | 1 | |||
49 In Stock | 1 : ¥276.92000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 4.451" (113.06mm) | 0.039 ~ 0.197" (1.0 ~ 5.0mm) | 12 | Screw Mount - Front Flange | 0.300" (7.62mm) | 600 V | 35 A | 10-30 AWG | Green | Threaded Mating Lock | 1 | |||
31 In Stock | 1 : ¥145.07000 Bulk | Bulk | Active | Header, Male Pins | PCB Pins - Straight | 4.372" (111.04mm) | - | 16 | Screw Mount - Rear Flange | 0.200" (5.08mm) | 300 V | 10 A | - | Green | Sealing Gasket, Threaded Mate Lock | 1 | |||
0 In Stock Check Lead Time | 50 : ¥102.60280 Bulk | Bulk | Active | Header, Male Pins | PCB Pins - Straight | 3.972" (100.88mm) | - | 14 | Screw Mount - Rear Flange | 0.200" (5.08mm) | 800 V | 8 A | - | Green | Sealing Gasket, Threaded Mate Lock | 1 |