Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : ¥43.00260 Bulk | Bulk | Active | LED | Amber | Colorless | Clear | DC | 5V | 22mA | Round | 0.25" (6.35mm) | 7.10mm Dia | Round with Domed Top | - | - | - | PC Pin | - | - | |||
0 In Stock Check Lead Time | 100 : ¥67.90520 Bulk | Bulk | Active | LED | Red/Amber/Green | Colorless | Clear | DC | 24V | 17mA | Round | 0.25" (6.35mm) | 7.10mm Dia | Round with Domed Top | - | - | - | PC Pin | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | LED | Green | Green | Clear | Vf (Typ), If (Max) | 24V | 15mA | Round | 0.25" (6.35mm) | 7.11mm Dia | Round with Domed Top | 2400mcd | 520nm | 45° | Wire Leads - 6" (152.40mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | LED | Green | Green | Clear | DC | 5V | 22mA | Round | 0.25" (6.35mm) | 7.10mm Dia | Round with Domed Top | - | - | - | PC Pin | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | LED | Red | Colorless | Clear | DC | 5V | 22mA | Round | 0.25" (6.35mm) | 7.10mm Dia | Round with Domed Top | - | - | - | PC Pin | - | - |