C46-BG5H-CGO | |
---|---|
DigiKey Part Number | C46-BG5H-CGO-ND |
Manufacturer | |
Manufacturer Product Number | C46-BG5H-CGO |
Description | PMI .250" LED 5V TAB CLEAR GREEN |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 5V 22mA PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 5V | |
Current | 22mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 7.10mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Base Product Number |