Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
761 In Stock | 1 : ¥123.10000 Bulk | Bulk | Active | LED | Red | Red | Diffused | DC | 5V | - | Round | 0.23" (5.84mm) | 6.60mm Dia | Round with Flat Top | 60mcd | 635nm | 45° | Wire Leads - 6" (152.40mm) | Water Resistant | - | |||
2,146 In Stock | 1 : ¥123.10000 Bulk | Bulk | Active | LED | Red | Red | Diffused | DC | 12V | - | Round | 0.23" (5.84mm) | 6.60mm Dia | Round with Flat Top | 60mcd | 635nm | 45° | Wire Leads - 6" (152.40mm) | Water Resistant | - | |||
274 In Stock | 1 : ¥123.10000 Bulk | Bulk | Active | LED | Green | Green | Diffused | DC | 5V | - | Round | 0.23" (5.84mm) | 6.60mm Dia | Round with Flat Top | 44mcd | 565nm | 45° | Wire Leads - 6" (152.40mm) | Water Resistant | - | |||
90 In Stock | 1 : ¥123.10000 Bulk | Bulk | Active | LED | Amber | Amber | Diffused | DC | 5V | - | Round | 0.23" (5.84mm) | 6.60mm Dia | Round with Flat Top | 30mcd | 583nm | 45° | Wire Leads - 6" (152.40mm) | Water Resistant | - | |||
82 In Stock | 1 : ¥123.10000 Bulk | Bulk | Active | LED | Green | Green | Diffused | DC | 12V | - | Round | 0.23" (5.84mm) | 6.60mm Dia | Round with Flat Top | 44mcd | 565nm | 45° | Wire Leads - 6" (152.40mm) | Water Resistant | - | |||
53 In Stock | 1 : ¥123.10000 Bulk | Bulk | Active | LED | Red | Red | Diffused | DC | 28V | - | Round | 0.23" (5.84mm) | 6.60mm Dia | Round with Flat Top | 60mcd | 635nm | 45° | Wire Leads - 6" (152.40mm) | Water Resistant | - | |||
65 In Stock | 1 : ¥123.10000 Bulk | Bulk | Active | LED | Amber | Amber | Diffused | DC | 28V | - | Round | 0.23" (5.84mm) | 6.60mm Dia | Round with Flat Top | 30mcd | 583nm | 45° | Wire Leads - 6" (152.40mm) | Water Resistant | - | |||
3 In Stock | 1 : ¥123.10000 Bulk | Bulk | Active | LED | Green | Green | Diffused | DC | 28V | - | Round | 0.23" (5.84mm) | 6.60mm Dia | Round with Flat Top | 44mcd | 565nm | 45° | Wire Leads - 6" (152.40mm) | Water Resistant | - | |||
0 In Stock Check Lead Time | 100 : ¥78.00210 Bulk | Bulk | Active | LED | Amber | Amber | Diffused | DC | 12V | - | Round | 0.23" (5.84mm) | 6.60mm Dia | Round with Flat Top | 30mcd | 583nm | 45° | Wire Leads - 6" (152.40mm) | Water Resistant | - |