Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock | 1 : ¥141.72000 Bulk | Bulk | Active | LED | Red, Green, Blue (RGB) | - | - | DC | 1.8V Red, 2.8V Green, 2.8V Blue | 20mA Red, 20mA Green, 20mA Blue | Round | 0.63" (16.00mm) | 11.80mm Dia | Round with Flat Top | - | - | - | Solder Lug | IP65 | - | |||
0 In Stock Check Lead Time | 40 : ¥64.55600 Bulk | Bulk | Active | LED | Green | - | - | DC | 2.8V | 20mA | Round | 0.63" (16.00mm) | 11.80mm Dia | Round with Flat Top | - | - | - | Solder Lug | IP65 | - | |||
0 In Stock Check Lead Time | 40 : ¥65.87175 Bulk | Bulk | Active | LED | Blue | - | - | DC | 2.8V | 20mA | Round | 0.63" (16.00mm) | 11.80mm Dia | Round with Flat Top | - | - | - | Solder Lug | IP65 | - | |||
0 In Stock Check Lead Time | 40 : ¥68.50075 Bulk | Bulk | Active | LED | Blue | - | - | DC | 2.8V | 20mA | Round | 0.63" (16.00mm) | 11.80mm Dia | Round with Flat Top | - | - | - | Solder Lug | IP65 | - | |||
0 In Stock Check Lead Time | 40 : ¥68.50075 Bulk | Bulk | Active | LED | Red | - | - | DC | 1.8V | 20mA | Round | 0.63" (16.00mm) | 11.80mm Dia | Round with Flat Top | - | - | - | Solder Lug | IP65 | - | |||
0 In Stock Check Lead Time | 40 : ¥68.50075 Bulk | Bulk | Active | LED | White | - | - | DC | 2.8V | 20mA | Round | 0.63" (16.00mm) | 11.80mm Dia | Round with Flat Top | - | - | - | Solder Lug | IP65 | - | |||
0 In Stock Check Lead Time | 40 : ¥78.31525 Bulk | Bulk | Active | LED | Blue | - | - | DC | 2.8V | 20mA | Round | 0.63" (16.00mm) | 11.80mm Dia | Round with Flat Top | - | - | - | Solder Lug | IP65 | - |