PV6F2PXSS-3R1 | |
---|---|
DigiKey Part Number | 141-PV6F2PXSS-3R1-ND |
Manufacturer | |
Manufacturer Product Number | PV6F2PXSS-3R1 |
Description | LED PANEL INDICATOR RGB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) 1.8V Red, 2.8V Green, 2.8V Blue 20mA Red, 20mA Green, 20mA Blue Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red, Green, Blue (RGB) | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 1.8V Red, 2.8V Green, 2.8V Blue | |
Current | 20mA Red, 20mA Green, 20mA Blue | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 11.80mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.72000 | ¥141.72 |
40 | ¥115.16600 | ¥4,606.64 |
120 | ¥110.97775 | ¥13,317.33 |