6211121314F | |
---|---|
DigiKey Part Number | 350-6211121314F-ND |
Manufacturer | |
Manufacturer Product Number | 6211121314F |
Description | 22MM FLTPMI RGB CLRLN 3VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Clear 3V Red, 3V Green, 3V Blue 15mA Red, 15mA Green, 15mA Blue Quick Connect |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red, Green, Blue (RGB) | |
Lens Color | - | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 3V Red, 3V Green, 3V Blue | |
Current | 15mA Red, 15mA Green, 15mA Blue | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 13.80mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 200mcd Red, 250mcd Green, 300mcd Blue | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect | |
Ingress Protection | IP66, IP67, NEMA 4X | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
58 | ¥152.88845 | ¥8,867.53 |